842-028-558-102

Heilind Number:EDA842-028-558-102
Manufacturer:EDAC
Manufacturer Number:842-028-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-558-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 28 positions, it offers seamless connectivity on your circuit board. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable electrical transmission. The .1-inch pitch and .2-inch row spacing make it ideal for compact designs, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project requiring robust and efficient board-to-board connections. Elevate your PCB assembly with this essential component, a testament to our commitment to quality and innovation in the realm of electronic connectors.