842-028-558-104

Heilind Number:EDA842-028-558-104
Manufacturer:EDAC
Manufacturer Number:842-028-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-558-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 28 positions, it offers seamless connectivity for your PCB projects. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for right angle mounting, it provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature tolerance. Trust in our product for seamless board-to-board connections in your projects.