842-028-558-107

Heilind Number:EDA842-028-558-107
Manufacturer:EDAC
Manufacturer Number:842-028-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a robust amperage of 3 A, perfect for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliability. Featuring a single row layout with 28 positions and a pitch of .1 in, it offers seamless integration onto your circuit board. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your PCB connections with this essential component.