842-028-558-108

Heilind Number:EDA842-028-558-108
Manufacturer:EDAC
Manufacturer Number:842-028-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-558-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your board. The right-angle mount orientation allows for efficient space utilization, while its 28 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications where reliability is paramount. Upgrade your PCB assembly with this premium connector for unparalleled performance and durability.