842-028-558-201

Heilind Number:EDA842-028-558-201
Manufacturer:EDAC
Manufacturer Number:842-028-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme operating conditions ranging from -40 to 105 °C. With two rows of 28 positions each, it offers ample connectivity options for your projects. The connector boasts a pitch of .1 in, with a row spacing of .2 in, facilitating seamless integration. Its copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. Trust in its 3 A amperage rating for high power applications. Upgrade your connectivity solutions with this essential component.