842-028-558-202

Heilind Number:EDA842-028-558-202
Manufacturer:EDAC
Manufacturer Number:842-028-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-558-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3 A amperage rating and copper alloy contact material, it ensures efficient power transmission. Its dual row configuration, with a .1-inch pitch and .2-inch row spacing, offers 28 positions for seamless board-to-board connections. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Perfect for demanding applications, this connector is a key component in ensuring optimal connectivity on PCBs.