842-028-558-204

Heilind Number:EDA842-028-558-204
Manufacturer:EDAC
Manufacturer Number:842-028-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-558-204

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a two-row configuration and a total of 28 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Optimized for right-angle mounting, it guarantees a secure fit in your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-temp application. Trust in its quality and efficiency to elevate the performance of your devices.