842-028-558-207

Heilind Number:EDA842-028-558-207
Manufacturer:EDAC
Manufacturer Number:842-028-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector delivers reliable performance with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With two rows and 28 positions, it offers ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation on PCBs. Operating flawlessly between -40 to 105°C, it is ideal for a wide range of applications in various industries. Trust in our Card Edge Connector for seamless and high-performance board-to-board connections.