842-028-558-212

Heilind Number:EDA842-028-558-212
Manufacturer:EDAC
Manufacturer Number:842-028-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-558-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a dual-row configuration and 28 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various industrial applications. Trust in this connector for seamless board-to-board connections in demanding environments.