842-028-559-101

Heilind Number:EDA842-028-559-101
Manufacturer:EDAC
Manufacturer Number:842-028-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-559-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green color and a single row layout with a compact .1-inch pitch, perfect for space-constrained applications. With 28 positions for optimal connectivity, each contact is meticulously crafted from durable Copper Alloy for reliable performance. The housing, made from UL 94V-0 Diallyl Phthalate, ensures stringent safety standards are met. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Featuring a convenient right-angle mount orientation, this connector guarantees secure and stable connections for your electronic devices. Elevate your PCB designs with this essential component that promises both durability and efficiency.