842-028-559-102

Heilind Number:EDA842-028-559-102
Manufacturer:EDAC
Manufacturer Number:842-028-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-559-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a sleek green exterior and a right-angle mount orientation, it seamlessly integrates into your setup. Boasting 28 positions and a pitch of .1 inches, it offers versatility while occupying minimal space. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial applications that require high reliability. Upgrade your connectivity solutions with this essential component.