842-028-559-201

Heilind Number:EDA842-028-559-201
Manufacturer:EDAC
Manufacturer Number:842-028-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-559-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in high-temperature environments. With two rows and 28 positions, it offers ample connectivity for your electronic projects. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connections. Elevate your design with this essential component.