842-028-559-207

Heilind Number:EDA842-028-559-207
Manufacturer:EDAC
Manufacturer Number:842-028-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-559-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a low amperage of 3A and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 28 positions each, it allows for seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. The contact material, made of high-grade Copper Alloy, ensures reliable signal transmission. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range from -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component.