842-028-559-212

Heilind Number:EDA842-028-559-212
Manufacturer:EDAC
Manufacturer Number:842-028-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-559-212

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability in extreme operating conditions. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers efficient signal transmission with a current rating of 3 A. The right-angle mount orientation and 28 positions make it ideal for board-to-board PCB connections, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your electronics with this essential component for seamless connectivity and functionality.