842-028-560-212

Heilind Number:EDA842-028-560-212
Manufacturer:EDAC
Manufacturer Number:842-028-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-028-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-028-560-212

Detailed Description

Enhance your high-temperature PCB connections with this innovative Card Edge Connector. Designed for optimal performance in challenging environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 28 positions each, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise integration onto your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries, from automotive to industrial. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity standards with this Green-colored Card Edge Connector.