842-029-500-103

Heilind Number:EDA842-029-500-103
Manufacturer:EDAC
Manufacturer Number:842-029-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-500-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 29 positions, ensuring seamless integration in your electronic setups. Crafted with precision, the housing material boasts UL 94V-0 Diallyl Phthalate for enhanced durability even in high-temperature environments, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transmission. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Trust in our Card Edge Connector to elevate the efficiency and performance of your electronic systems.