842-029-520-101

Heilind Number:EDA842-029-520-101
Manufacturer:EDAC
Manufacturer Number:842-029-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-520-101

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Crafted with precision, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a single row design and 29 copper alloy contacts, it offers seamless connectivity for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB connection setup with this essential component.