842-029-520-102

Heilind Number:EDA842-029-520-102
Manufacturer:EDAC
Manufacturer Number:842-029-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-520-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance, this green connector features a single row with 29 positions, perfect for streamlined integration. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.