842-029-520-108

Heilind Number:EDA842-029-520-108
Manufacturer:EDAC
Manufacturer Number:842-029-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-520-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 29 positions, offering reliable performance for your electronic applications. The housing is constructed of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your board. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial settings. Its straight mount orientation simplifies installation, while its 3A amperage rating meets standard power requirements. Trust in this connector for secure and efficient board-to-board connections.