842-029-521-101

Heilind Number:EDA842-029-521-101
Manufacturer:EDAC
Manufacturer Number:842-029-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-521-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and offers a secure fit with its UL 94V-0 Diallyl Phthalate housing. With a single row configuration and 29 positions, it ensures efficient data transmission. The Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Engineered for reliability, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for superior performance in your electronic assemblies.