842-029-521-102

Heilind Number:EDA842-029-521-102
Manufacturer:EDAC
Manufacturer Number:842-029-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-521-102

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this green-colored connector features a single row layout with 29 positions, ensuring seamless board-to-board connections. With a robust housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it guarantees reliable operation even in harsh environments. The .1-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Upgrade your PCB setup with this top-of-the-line connector for efficient and dependable connectivity.