842-029-521-104

Heilind Number:EDA842-029-521-104
Manufacturer:EDAC
Manufacturer Number:842-029-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a UL 94V-0 Diallyl Phthalate housing, ensuring robust protection. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient signal transmission. The single-row design with 29 positions offers versatility in your PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for secure and durable board-to-board connections.