842-029-521-107

Heilind Number:EDA842-029-521-107
Manufacturer:EDAC
Manufacturer Number:842-029-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable performance. With a pitch of .1 in and 29 positions, it ensures seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications in various industries. Its straight mount orientation and single-row design make installation easy, while its 3A amperage rating guarantees efficient power transmission. Upgrade your PCB connectivity with this essential component.