842-029-521-112

Heilind Number:EDA842-029-521-112
Manufacturer:EDAC
Manufacturer Number:842-029-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless data transfer in electronic devices. Designed for optimal performance, this connector features a single row layout with 29 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Whether for industrial machinery or consumer electronics, this green-colored connector, with a straight mount orientation, is a dependable choice for your connectivity needs. Trust in its 3A amperage rating and robust construction to maintain secure connections in any application. Explore our range of PCB connectors and elevate your device's performance today.