842-029-523-101

Heilind Number:EDA842-029-523-101
Manufacturer:EDAC
Manufacturer Number:842-029-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-523-101

Detailed Description

Meet the demands of high-temperature applications with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 29 positions, perfect for seamless board-to-board connections. The housing is made of UL 94V-0 Diallyl Phthalate in a sleek green finish, offering both durability and visual appeal. With a contact material of Copper Alloy, it ensures efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial environments. Its straight mount orientation and .1-inch pitch make installation hassle-free. Trust in this connector for seamless and high-performance PCB connections.