842-029-523-102

Heilind Number:EDA842-029-523-102
Manufacturer:EDAC
Manufacturer Number:842-029-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-523-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and features a single row layout with 29 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability in any application. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is the ideal choice for demanding environments. Upgrade your setup with this essential connector, a must-have in the world of PCB connectivity.