842-029-524-101

Heilind Number:EDA842-029-524-101
Manufacturer:EDAC
Manufacturer Number:842-029-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-524-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, a reliable solution designed for seamless integration in high-temperature environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures optimal performance, while the Copper Alloy contacts guarantee efficient power transfer. With a single row layout and 29 positions, this connector offers versatility for various PCB configurations. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where reliability is paramount. Upgrade your connectivity with this essential component.