842-029-540-101

Heilind Number:EDA842-029-540-101
Manufacturer:EDAC
Manufacturer Number:842-029-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-540-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at up to 3A. With a single row of 29 positions on a .1-inch pitch, it offers precise and efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Trust in our connector for seamless and secure connections in even the harshest conditions.