842-029-540-102

Heilind Number:EDA842-029-540-102
Manufacturer:EDAC
Manufacturer Number:842-029-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-540-102

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability, it boasts a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable performance in demanding environments. With a single row configuration, it offers 29 positions with a pitch of .1 inches and row spacing of .2 inches, perfect for streamlined board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring robust and efficient signal transmission. Trust in its Straight mount orientation for easy installation, making it a valuable addition to your connector arsenal. Elevate your PCB connectivity with this essential component.