842-029-540-108

Heilind Number:EDA842-029-540-108
Manufacturer:EDAC
Manufacturer Number:842-029-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-540-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With a single row layout and 29 positions, it offers seamless integration for your PCB needs. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector maintains stability in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.