842-029-541-101

Heilind Number:EDA842-029-541-101
Manufacturer:EDAC
Manufacturer Number:842-029-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row with 29 positions, perfect for streamlined board-to-board connections. With a pitch of .1 inch and a row spacing of .2 inch, it ensures precise alignment and secure contact. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in high-temperature environments, with an operating range of -40 to 105°C. The contact material, copper alloy, provides excellent conductivity, while the straight mount orientation simplifies installation. Trust in this connector for efficient and reliable electronic connections in various applications.