842-029-541-102

Heilind Number:EDA842-029-541-102
Manufacturer:EDAC
Manufacturer Number:842-029-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-541-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green hue, it brings a pop of color to your setup while delivering reliable power transmission at up to 3A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures robust durability and flame resistance. Featuring a single row with 29 copper alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it offers precise and secure connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Ideal for various applications, this connector is a must-have in your arsenal of PCB components.