842-029-541-104

Heilind Number:EDA842-029-541-104
Manufacturer:EDAC
Manufacturer Number:842-029-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-541-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 29 positions, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees long-lasting performance even in the harshest environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronic devices. Operating flawlessly in temperature ranges from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector for superior board-to-board connections in your electronic projects.