842-029-542-101

Heilind Number:EDA842-029-542-101
Manufacturer:EDAC
Manufacturer Number:842-029-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-542-101

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 29 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable conductivity even in harsh environments. With a current rating of 3 A and a pitch of .1 inches, it offers efficient power transmission. The straight mount orientation and compact .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Perfect for a variety of applications, this connector is a must-have for any project requiring secure and efficient PCB connections.