842-029-542-102

Heilind Number:EDA842-029-542-102
Manufacturer:EDAC
Manufacturer Number:842-029-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for durability and high performance, this connector features a single row of 29 positions, each crafted with precision from Copper Alloy for reliable conductivity. The housing, made from UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. With a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Whether for industrial applications or consumer electronics, this straight mount connector guarantees secure and efficient connections, meeting the highest quality standards for your projects. Upgrade your connectivity solutions with this essential component.