842-029-544-101

Heilind Number:EDA842-029-544-101
Manufacturer:EDAC
Manufacturer Number:842-029-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-544-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a striking shade of green. Designed for durability, it boasts a housing made of UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts for optimal conductivity. With a single row layout and a pitch of .1 inches, it offers 29 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance in even the most demanding environments. Perfect for a range of applications, it's a must-have component for your PCB assembly projects.