842-029-544-102

Heilind Number:EDA842-029-544-102
Manufacturer:EDAC
Manufacturer Number:842-029-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-544-102

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row with 29 positions, ideal for seamless board-to-board connectivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in high-temperature environments, while the copper alloy contact material offers reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in this straight mount orientation connector for robust and secure connections. Elevate your PCB design with this essential component.