842-029-558-101

Heilind Number:EDA842-029-558-101
Manufacturer:EDAC
Manufacturer Number:842-029-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-558-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, it can handle up to 3A of current flow. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, this connector ensures reliable and secure connectivity. With a single row layout and a pitch of .1 inches, it offers precise alignment for seamless integration. The right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for its exceptional quality and performance, perfect for your PCB projects.