842-029-558-104

Heilind Number:EDA842-029-558-104
Manufacturer:EDAC
Manufacturer Number:842-029-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-558-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .1 inch, it offers seamless integration into your circuitry. Boasting 29 positions and a 3A amperage capacity, it caters to diverse connectivity needs. Its right angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component, a perfect fit for your connectivity solutions.