842-029-558-108

Heilind Number:EDA842-029-558-108
Manufacturer:EDAC
Manufacturer Number:842-029-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-558-108

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector. Designed for efficiency, this connector features a single row of 29 positions with a pitch of .1 inch, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. The right-angle mount orientation allows for easy installation, while the green color adds a touch of distinction to your setup. With a current rating of 3A, this connector is ideal for high-power applications. Upgrade your system with this essential component for optimal performance and connectivity.