842-029-559-101

Heilind Number:EDA842-029-559-101
Manufacturer:EDAC
Manufacturer Number:842-029-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-029-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-029-559-101

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a single row layout with 29 positions and a pitch of .1 inches, this connector ensures seamless integration and reliable signal transmission. The housing, crafted from UL 94V-0 rated Diallyl Phthalate, guarantees durability and safety. With a copper alloy contact material and an amperage rating of 3A, it offers excellent conductivity. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this efficient and high-quality solution.