842-030-520-101

Heilind Number:EDA842-030-520-101
Manufacturer:EDAC
Manufacturer Number:842-030-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-520-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 30 positions, it offers seamless connectivity for your devices. The copper alloy contacts provide reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector has an operating temperature range of -40 to 105°C, making it ideal for both industrial and commercial use. Upgrade your connectivity solutions with this high-quality component.