842-030-520-102

Heilind Number:EDA842-030-520-102
Manufacturer:EDAC
Manufacturer Number:842-030-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 30 positions, perfect for seamless board-to-board connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The 0.1" pitch and 0.2" row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring robust and stable connectivity. Elevate your PCB design with this essential component.