842-030-520-108

Heilind Number:EDA842-030-520-108
Manufacturer:EDAC
Manufacturer Number:842-030-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-520-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. With a contact material of Copper Alloy and a pitch of .1 inch, it offers efficient signal transmission. The straight mount orientation and single row layout with 30 positions make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for secure and seamless board-to-board connections.