842-030-520-212

Heilind Number:EDA842-030-520-212
Manufacturer:EDAC
Manufacturer Number:842-030-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance under extreme conditions, this connector boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration for 30 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Perfect for demanding applications, this connector is a crucial component for your PCB connectivity needs.