842-030-521-101

Heilind Number:EDA842-030-521-101
Manufacturer:EDAC
Manufacturer Number:842-030-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-521-101

Detailed Description

Discover the ultimate solution for high-temperature circuit connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in any application. With a single row layout and 30 contact positions, it offers ample connectivity options with a pitch of .1 inches. The copper alloy contacts guarantee efficient power transfer, rated for up to 3A. Operating flawlessly in environments ranging from -40 to 105°C, this connector is a versatile choice for various PCB installations. Its straight mount orientation and .2-inch row spacing further enhance ease of use, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component, ideal for board-to-board PCB connections.