842-030-521-102

Heilind Number:EDA842-030-521-102
Manufacturer:EDAC
Manufacturer Number:842-030-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-521-102

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in a vibrant green color. Designed for optimal performance, this connector features a 3 A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for durability. With a single row configuration and 30 positions, it offers seamless integration onto your board. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for effortless installation, making it a must-have in your connector arsenal.