842-030-521-103

Heilind Number:EDA842-030-521-103
Manufacturer:EDAC
Manufacturer Number:842-030-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a single row configuration and 30 positions, it offers seamless integration on your board. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green-colored connector is a must-have for your high-temperature applications. Explore our full range of PCB connectors for all your connectivity needs.