842-030-521-104

Heilind Number:EDA842-030-521-104
Manufacturer:EDAC
Manufacturer Number:842-030-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 30 copper alloy contact positions, ensuring seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it guarantees reliability even in extreme operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation simplifies installation on your PCB, making it ideal for various industrial applications. Elevate your connectivity solutions with this essential component.