842-030-521-107

Heilind Number:EDA842-030-521-107
Manufacturer:EDAC
Manufacturer Number:842-030-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-030-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-030-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row layout with 30 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures superior performance even in extreme temperatures ranging from -40 to 105 °C. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this green-colored connector guarantees secure and efficient board-to-board connections. Trust in its 3A amperage rating for consistent power transmission, making it an essential component in your electronic projects. Elevate your PCB design with this high-quality connector.